
DPDT illuminated rocker switch with a concave actuator, rated for 10A at 250VAC and 30VDC. Features silver-plated copper contacts and solder lug termination, offering 30,000 mechanical cycles and 10,000 electrical cycles. Designed for panel or snap-in mounting with a vertical orientation. Operates within a temperature range of -20°C to 50°C.
NKK Switches LW3129-0100-A technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Body Material | Steel |
| Color | Black, White |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | LW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LW3129-0100-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.