This toggle switch features a 10.5mm actuator length and a brass actuator material, with a contact current rating of 3A and a silver contact material. It is designed for panel mount applications with threads and is suitable for operating temperatures between -30°C and 85°C. The switch is terminated with solder.
Sign in to ask questions about the NKK Switches M-2018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M-2018 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M-2018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.