This DPDT rocker switch features a max AC voltage rating of 28V and a max DC voltage rating of 28V. It has a max power rating of 0.4W at 28VAC or 28VDC. The switch is designed for panel mount applications and has a termination style of solder lug. The operating temperature range is from -30°C to 85°C.
NKK Switches M-2022J-G technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.