Switch Toggle ON OFF (ON) DPDT Round Lever
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Actuator Style | Round Lever |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |