
SPST toggle switch featuring a horizontal paddle actuator with a brass, chrome-plated finish and 11.4mm length. This non-illuminated, panel-mount switch offers solder lug terminals and silver contacts with silver plating, rated for 4A at 125V AC and 30V DC, with a maximum rating of 6A and 250V AC. Designed for durability, it boasts an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2011ES1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011ES1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
