
SPST miniature toggle switch featuring a locking lever actuator with a 16.50mm length and red cap. Rated for 6A AC at 125V and 4A DC at 30V, this non-illuminated switch offers solder lug termination and a panel mount design with a 6.50mm diameter cutout. Constructed with silver contacts and a brass, chrome-plated actuator, it provides 25,000 electrical cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2011LL1W01-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2011LL1W01-C technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011LL1W01-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.