
SPST toggle switch featuring a small bat lever and solder lug termination. Rated for 6A at 250VAC and 30VDC, with a 4A continuous current rating. Offers a 25,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mount design with brass, chrome-plated actuator.
Sign in to ask questions about the NKK Switches M2011S2A1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2011S2A1W01 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2011S2A1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
