
SPST toggle switch featuring a solder lug terminal and a standard round, brass chrome-plated actuator with a 10.5mm length. Rated for 4A at 250VAC and 30VDC, with a maximum current rating of 6A. Offers a 2-position On-Off function and a panel mount design with a bushing. This non-illuminated, RoHS compliant component boasts an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2011SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
