
SPST toggle switch featuring a brass, chrome-plated actuator with a 13.5mm length. This non-illuminated, panel-mount switch offers silver contacts with silver plating, rated for 4A at 125V AC and 30V DC, with a maximum rating of 6A and 250V AC. It provides 25,000 electrical cycles of life and utilizes solder termination.
NKK Switches M2011SS1W01/UC-BA technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011SS1W01/UC-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
