
This PC mount toggle switch features a brass and chrome actuator with a silver contact plating. It has a current rating of 4A and a voltage rating of 30V DC and 125V AC. The switch has a non-illuminated design and a SPST throw configuration. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2011SS1W03-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011SS1W03-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
