This is a standard round panel mount toggle switch with a brass and chrome actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 4A and has a voltage rating of 30V DC. It is also rated for 125V AC. The switch has a long electrical life of 25000 cycles and is RoHS compliant.
Sign in to ask questions about the NKK Switches M2012B2B1A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012B2B1A01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012B2B1A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.