
This panel mount toggle switch features a brass and chrome actuator with a silver contact plating and a maximum operating temperature range of -30°C to 85°C. It has a current rating of 4A and a voltage rating of 125V AC and 30V DC. The switch is rated for 25,000 cycles and is compliant with IP67, making it waterproof and dust tight. It is also RoHS compliant and has a panel mount with threads.
NKK Switches M2012B2B3W01-VA technical specifications.
| Actuator Length | 18.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012B2B3W01-VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
