
SPDT toggle switch featuring a large bat lever actuator with a 11.5mm brass, chrome-plated body. Rated for 6A at 250VAC and 30VDC, this non-illuminated switch offers solder lug termination and panel mounting with threads. It operates within a temperature range of -30°C to 85°C and boasts an electrical life of 25,000 cycles.
Sign in to ask questions about the NKK Switches M2012BB1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012BB1W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012BB1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
