
SPDT toggle switch featuring a large bat lever and PC pin termination for PC mounting. Rated for 6A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. Includes a brass, chrome-plated actuator with a standard round type and 11.5mm length.
Sign in to ask questions about the NKK Switches M2012BB1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012BB1W03 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 12mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012BB1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
