The M2012BB3W01-RG toggle switch from NKK Switches features a SPDT configuration with a max current rating of 6 amps at 125VAC. It also has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch has an electrical life of 25,000 cycles and is suitable for panel mount applications with threads. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2012BB3W01-RG technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Large Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.