
Switch Toggle ON None ON SPDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK Switches M2012E4S1W03/UC technical specifications.
| Actuator Length | 21.3mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012E4S1W03/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
