
SPDT toggle switch featuring a small, flat brass chrome-plated lever with solder lug termination. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA switching capacity. Designed for panel mounting with threads, this non-illuminated switch boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range. Constructed with gold-plated copper contacts and meeting UL94 V-0 flammability standards, it is RoHS compliant.
NKK Switches M2012ES1G01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Color | Multiple |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012ES1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.