
SPDT toggle switch featuring a small flat lever with solder lug termination. Rated for 6A at 250VAC and 30VDC, this non-illuminated, panel-mount switch offers a 25,000 cycle electrical life. Constructed with brass, chrome-plated lever and silver contacts, it operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2012ES1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012ES1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.