Sign in to ask questions about the NKK Switches M2012ES1W01/AT532TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012ES1W01/AT532TH technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012ES1W01/AT532TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.