
This PC mount toggle switch features a brass and chrome actuator with a length of 11.4mm and a current rating of 6A. It has a non-illuminated design and a maximum operating temperature of 85°C. The switch is rated for 25000 cycles of electrical life and 25000 hours of life. It is packaged in bulk and is RoHS compliant. The switch is suitable for use in applications where a panel mount is required, with a package quantity of one per unit.
Sign in to ask questions about the NKK Switches M2012ES1W30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012ES1W30 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012ES1W30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.