SPDT toggle switch featuring a small flat lever with a 11.4mm brass, chrome-plated actuator. This vertical mount, through-hole component utilizes silver contacts with silver plating, rated for 3A at 125VAC and 30VDC. It offers a 25,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, and the switch is RoHS compliant.
Sign in to ask questions about the NKK Switches M2012ES2W40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012ES2W40 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012ES2W40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.