
SPDT toggle switch featuring a paddle lever actuator with a 9.4mm nylon construction. This non-illuminated, panel-mount switch offers solder lug termination and a 6A maximum current rating at 250VAC, with a DC rating of 30V. It provides a 2-position ON-ON function and a 1-pole configuration, designed for electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2012K1S1W01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012K1S1W01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
