
Miniature SPDT toggle switch featuring a locking lever actuator and PC pin termination. This PC mountable component includes threads for secure installation and offers an ON-None-ON switch configuration. Rated for 0.1A at 28VAC/28VDC with a maximum power rating of 0.4VA, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2012LL1G03-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012LL1G03-C technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.5 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 37.15 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 7.9 |
| Body Height (mm) | 9.4 |
| Bushing Length (mm) | 9.7 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012LL1G03-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.