
SPDT Toggle Switch with a locking lever actuator, featuring PC pin termination for through-hole mounting. Offers a 6A max current rating at 250VAC and 30VDC, with a silver contact material and plating. Designed for 25,000 electrical cycles and 25,000 hours of life, operating between -30°C and 85°C. Includes a bracket for PC mounting.
NKK Switches M2012LL2W13 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.3mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
