
SPDT miniature toggle switch featuring a standard round, 6.86mm brass chrome actuator. This panel mount switch offers solder lug terminations and epoxy-sealed terminals for enhanced durability. Rated for 6A at 125V AC and 4A at 30V DC, it boasts a 25,000-cycle electrical life and operates within a -30°C to +85°C temperature range. The switch provides On-On circuit functionality with a 6.50mm diameter panel cutout requirement.
NKK Switches M2012S2A1W01 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2A1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
