
SPDT toggle switch featuring a small bat lever and PC pin termination for vertical panel mounting. Rated for 6A at 250VAC (125V AC) and 30VDC, this non-illuminated switch offers a mechanical life of 25,000 cycles. Constructed with silver contacts and a brass, chrome-plated actuator measuring 6.86mm, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2012S2A1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012S2A1W03 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2A1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
