
SPDT toggle switch featuring PC pins for vertical mounting and a small bat lever. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers 50,000 electrical cycles and gold-plated copper contacts. Includes a bracket for PC mounting and operates within a -30°C to 85°C temperature range.
NKK Switches M2012S2A2G13 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2A2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
