
SPDT toggle switch featuring PC pin termination and a small bat lever actuator. Rated for 0.1A at 28VAC/28VDC with a 0.4VA capacity. Offers a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. Constructed with gold-plated copper contacts and a brass, chrome-plated actuator. Mounts vertically via through-hole with a right-angle orientation. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches M2012S2A2G40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Depth | 34.9mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012S2A2G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
