
SPDT toggle switch featuring PC pins for PC mounting with bracket. Rated for 6A at 250VAC and 30VDC, with a 3A continuous current rating. Offers a 25,000 cycle electrical life and operates within a -30°C to +85°C temperature range. The small bat lever actuator is constructed from chrome-plated brass, and the silver contacts ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2012S2A2W13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012S2A2W13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
