
SPDT toggle switch with PC pins, featuring a small bat lever actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a 50,000 cycle electrical life and gold-plated copper contacts. Mounts via through-hole with bracket, operating between -30°C and 85°C.
NKK Switches M2012S3A2G13 technical specifications.
| Actuator Length | 8.28mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S3A2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
