The M2012S3D3G03 is a SPDT toggle switch with a max current rating of 0.1A at 28VAC or 28VDC. It features a small bat lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has an electrical life of 50,000 cycles and a max power rating of 0.4W at 28VAC or 28VDC.
Checking distributor stock and pricing after the page loads.
NKK Switches M2012S3D3G03 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |