
SPDT miniature toggle switch featuring a standard round actuator with a 12.27mm length. This panel mount switch offers PC pin termination and is rated for 6A at 125V AC and 4A at 30V DC, with epoxy-sealed terminals for enhanced durability. It operates within a temperature range of -30°C to 85°C and boasts an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2012SA1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SA1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
