
SPDT toggle switch featuring a small bat lever actuator with a 12.27mm brass, chrome-plated body. This non-illuminated, right-angle PC mount switch offers gold-plated copper contacts and PC pin terminations. Rated for 0.1A at 28VAC/28VDC, it provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range. Dimensions include a 13mm length, 7.9mm width, and 32.91mm depth, with a bracket for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2012SA2G30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 32.91mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SA2G30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
