
SPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 4A continuous rating. This non-illuminated, panel-mount switch utilizes solder lug terminations and has an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2012SD1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SD1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.