
This 13.5mm SPDT on-on toggle switch has a current rating of 4A and a DC rated voltage of 30V. It operates within a temperature range of -30°C to 85°C and is designed for panel mount applications. The switch is RoHS compliant and features a silver contact plating. It has an electrical life of 25,000 cycles and is available in bulk packaging.
NKK Switches M2012SD1W01-BA technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SD1W01-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
