
This SPDT toggle switch features a silver contact material and a current rating of 4A. It has a voltage rating of 125V AC and a life expectancy of 25,000 hours. The switch is available in a single unit package and is terminated with solder. It is part of the M series and has an on-on switch function.
Sign in to ask questions about the NKK Switches M2012SS1W01/328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012SS1W01/328 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Life (Hours) | 25000Hour |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1W01/328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
