
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Sign in to ask questions about the NKK Switches M2012SS1W01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012SS1W01-BA technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS1W01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
