
This standard round toggle switch has a current rating of 4A and a DC rated voltage of 30V. It features a silver-plated contact and a brass, chrome actuator. The switch is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a bulk packaging option.
Sign in to ask questions about the NKK Switches M2012SS1W25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012SS1W25 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SS1W25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.