
SPDT toggle switch featuring a small bat lever actuator with a 13.5mm brass, chrome-plated body. Offers PC pin termination for PC mounting with bracket support, rated for 0.1A at 28VAC/28VDC, with gold-plated copper contacts. This switch provides an On-On function and boasts an electrical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches M2012SS2G13-BC technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS2G13-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
