
NKK Switches M2012SS2W13/C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Package Quantity | 100 |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012SS2W13/C-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
