Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
Sign in to ask questions about the NKK Switches M2012SS4G03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012SS4G03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2012SS4G03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.