
Switch Rocker ON None ON SPDT Solder Lug Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK Switches M2012TJG01-FA-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJG01-FA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
