
The M2012TJG01-SA-1A is an illuminated rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact plating and is lead free. The switch is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. It is packaged in bulk and is RoHS compliant.
NKK Switches M2012TJG01-SA-1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJG01-SA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
