Switch Rocker ON None ON SPDT Solder Lug Rocker 6A 250VAC 30VDC 50000Cycles
NKK Switches M2012TJW01-FC-1C technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJW01-FC-1C to view detailed technical specifications.
No datasheet is available for this part.