The M2012TJW01-GB-1C is a SPDT rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC and 250 volts AC. It has a maximum DC voltage rating of 30 volts and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and has a solder lug termination style. It operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2012TJW01-GB-1C technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.