
Illuminated SPDT rocker switch featuring PC pin termination and a concave polyamide actuator. Rated for 6A at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Offers vertical mounting orientation and snap-in panel mount capability. Includes LED illumination and silver contacts with silver plating.
NKK Switches M2012TJW03-FA-2A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TJW03-FA-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
