
Switch Rocker ON None ON SPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
Sign in to ask questions about the NKK Switches M2012TNW01-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TNW01-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TNW01-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
