
The M2012TNW01/UC-DA is a panel mount on-on SPDT rocker switch with a current rating of 4A and a voltage rating of 125V AC. It has a DC rated voltage of 30V and is terminated with solder. The switch is lead free and has a silver contact plating. It is available in a vertical orientation and has a throw configuration of SPDT.
Sign in to ask questions about the NKK Switches M2012TNW01/UC-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TNW01/UC-DA technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012TNW01/UC-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
