
SPDT rocker switch with ON-None-ON configuration and PC pin termination. Features a small rocker actuator, straight body orientation, and bracket mount/through-hole mounting. Rated for 6A at 250VAC, 30VDC, with a power rating of 0.4VA. Offers an electrical and mechanical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C. Dimensions include a product length of 19.55mm and a terminal pitch of 4.7mm.
NKK Switches M2012TXA23-DB technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.55 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 24.1 |
| Body Length (mm) | 19.55 |
| Body Depth (mm) | 9.1 |
| Body Height (mm) | 15.3 |
| Actuator Length (mm) | 16.87 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 8.8 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012TXA23-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.