
The M2012TXG13/108-DA is a concave rocker switch with an on-on function, rated for 28V AC and 28V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the NKK Switches M2012TXG13/108-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TXG13/108-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012TXG13/108-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
